0791090002 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 184
Unit Price: 1,63000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,65730 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,75933 €
Datasheet

Similar


Samtec Inc.
In Stock: 20
Unit Price: 2,38000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,66581 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,75385 €
Datasheet
6 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0791090002

DigiKey Part Number
900-0791090002-ND
Manufacturer
Manufacturer Product Number
0791090002
Description
CONN RCPT 6POS 0.079 GOLD SMD
Customer Reference
Detailed Description
6 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Series
Insulation Color
Black
Packaging
Tube
Insulation Height
0.175" (4.45mm)
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Tin-Lead
Style
Board to Board or Cable
Current Rating (Amps)
1A
Number of Positions
Voltage Rating
125V
Number of Positions Loaded
All
Applications
Automotive, General Purpose, Telecommunications
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.079" (2.00mm)
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount
Contact Finish Thickness - Post
74.8µin (1.90µm)
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMS-103-02-F-DVSamtec Inc.184MMS-103-02-F-DV-ND1,63000 €Similar
MMS-103-02-F-DV-ASamtec Inc.0MMS-103-02-F-DV-A-ND1,65730 €Similar
MMS-103-02-L-DV-06Samtec Inc.0MMS-103-02-L-DV-06-ND1,75933 €Similar
TLE-103-01-G-DV-ASamtec Inc.20SAM15854-ND2,38000 €Similar
TLE-103-01-G-DV-A-K-TRSamtec Inc.0TLE-103-01-G-DV-A-K-TR-ND1,66581 €Similar
Obsolete
This product is no longer manufactured. View Substitutes