Similar
Similar
Similar
Similar
Similar
Similar

0791077261 | |
|---|---|
DigiKey Part Number | 0791077261-ND |
Manufacturer | |
Manufacturer Product Number | 0791077261 |
Description | CONN RCPT 24POS 0.079 GOLD PCB |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 24 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0791077261 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.175" (4.45mm) |
Part Status Active | Contact Length - Post 0.075" (1.91mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Current Rating (Amps) 1A |
Number of Positions | Voltage Rating 125V |
Number of Positions Loaded All | Applications Automotive, General Purpose, Telecommunications |
Pitch - Mating | Insulation Material Thermoplastic, Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMS-112-01-F-DV | Samtec Inc. | 0 | MMS-112-01-F-DV-ND | 2,65174 € | Similar |
| MMS-112-01-LM-DV | Samtec Inc. | 0 | MMS-112-01-LM-DV-ND | 3,12783 € | Similar |
| MMS-112-01-S-DV | Samtec Inc. | 0 | MMS-112-01-S-DV-ND | 5,44783 € | Similar |
| MMS-112-01-S-DV-01 | Samtec Inc. | 0 | MMS-112-01-S-DV-01-ND | 4,76000 € | Similar |
| MMS-112-01-S-DV-20 | Samtec Inc. | 0 | MMS-112-01-S-DV-20-ND | 4,75957 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17.600 | 1,34109 € | 23.603,18 € |
| Unit Price without VAT: | 1,34109 € |
|---|---|
| Unit Price with VAT: | 1,59590 € |











