Similar
Similar
Similar
Similar
Similar

Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.175" (4.45mm) |
Part Status Obsolete | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Contact Finish - Post Tin-Lead |
Style Board to Board or Cable | Current Rating (Amps) 1A |
Number of Positions | Voltage Rating 125V |
Number of Positions Loaded All | Applications Automotive, General Purpose, Telecommunications |
Pitch - Mating | Insulation Material Thermoplastic, Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63453-144LF | Amphenol CS (FCI) | 666 | 609-2691-ND | 3,48000 € | Similar |
| MMS-122-01-F-DV | Samtec Inc. | 0 | MMS-122-01-F-DV-ND | 4,86154 € | Similar |
| MMS-122-01-L-DV-20 | Samtec Inc. | 0 | MMS-122-01-L-DV-20-ND | 5,41077 € | Similar |
| MMS-122-01-LM-DV | Samtec Inc. | 0 | MMS-122-01-LM-DV-ND | 5,25769 € | Similar |
| MMS-122-01-S-DV | Samtec Inc. | 0 | MMS-122-01-S-DV-ND | 9,23538 € | Similar |





