Similar
Similar
Similar
Similar
Similar
Similar

Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.175" (4.45mm) |
Part Status Obsolete | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Contact Finish - Post Tin-Lead |
Style Board to Board or Cable | Current Rating (Amps) 1A |
Number of Positions | Voltage Rating 125V |
Number of Positions Loaded All | Applications Automotive, General Purpose, Telecommunications |
Pitch - Mating | Insulation Material Thermoplastic, Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150230-6002-RB | 3M | 319 | 3M1330-ND | 4,49000 € | Similar |
| 3-1470209-8 | TE Connectivity AMP Connectors | 6.185 | 3-1470209-8-ND | 1,72000 € | Similar |
| MMS-115-01-F-DV | Samtec Inc. | 0 | MMS-115-01-F-DV-ND | 3,31474 € | Similar |
| MMS-115-01-H-DV | Samtec Inc. | 9 | MMS-115-01-H-DV-ND | 8,89000 € | Similar |
| MMS-115-01-LM-DV | Samtec Inc. | 0 | MMS-115-01-LM-DV-ND | 3,91789 € | Similar |






