0791070013 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 18,63080 €
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 30
Unit Price: 2,72000 €
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 1,72057 €
Datasheet

Similar


Harwin Inc.
In Stock: 129
Unit Price: 3,54000 €
Datasheet

Similar


Samtec Inc.
In Stock: 81
Unit Price: 8,40000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,85550 €
Datasheet
Image for 0791070013 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0791070013

DigiKey Part Number
900-0791070013-ND
Manufacturer
Manufacturer Product Number
0791070013
Description
CONN RCPT 28POS 0.079 GOLD PCB
Customer Reference
Detailed Description
28 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Insulation Color
Black
Insulation Height
0.175" (4.45mm)
Contact Length - Post
0.118" (3.00mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
Tin-Lead
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
1A
Voltage Rating
125V
Applications
Automotive, General Purpose, Telecommunications
Insulation Material
Thermoplastic, Glass Filled
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
74.8µin (1.90µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes