Similar
Similar

0790592702 | |
|---|---|
DigiKey Part Number | 900-0790592702-ND |
Manufacturer | |
Manufacturer Product Number | 0790592702 |
Description | CONN SCSI+ RCPT 68POS R/A SOLDER |
Customer Reference | |
Detailed Description | 68 Position Receptacle Connector SCSI+ Through Hole, Right Angle Solder |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer Molex | Termination Solder |
Series | Flange Feature Housing/Shell (Unthreaded); Latchblocks |
Packaging Tube | Type SCSI+ |
Part Status Obsolete | Features Board Lock, Shielded |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 68 | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-787082-7 | TE Connectivity AMP Connectors | 0 | 1-787082-7-ND | 6,37373 € | Similar |
| 1-787171-6 | TE Connectivity AMP Connectors | 0 | 1-787171-6-ND | 7,82850 € | Similar |
| 5787082-7 | TE Connectivity AMP Connectors | 1.117 | A31814-ND | 8,71000 € | Similar |
| 5787083-7 | TE Connectivity AMP Connectors | 450 | A115522-ND | 13,30000 € | Similar |




