
0788690002 | |
|---|---|
DigiKey Part Number | 900-0788690002-ND |
Manufacturer | |
Manufacturer Product Number | 0788690002 |
Description | SAS PLUG 12G VT SMT 0.38AU 29CKT |
Customer Reference | |
Detailed Description | 29 Position SAS Plug Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0788690002 Models |
Category | Number of Positions 29 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Style Plug | Base Product Number |
Connector Type SAS |

