



0788641001 | |
|---|---|
DigiKey Part Number | WM11204TR-ND - Tape & Reel (TR) WM11204CT-ND - Cut Tape (CT) WM11204DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0788641001 |
Description | CONN SPRING BATTERY 6POS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Battery Contact Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0788641001 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Row Spacing 0.138" (3.50mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Battery Contact | Contact Finish Thickness 3.94µin (0.10µm) |
Number of Contacts 6 | Base Product Number |
Pitch 0.063" (1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,26000 € | 2,60 € |
| 25 | 0,24360 € | 6,09 € |
| 50 | 0,23180 € | 11,59 € |
| 100 | 0,22090 € | 22,09 € |
| 250 | 0,20700 € | 51,75 € |
| 500 | 0,19712 € | 98,56 € |
| 1.000 | 0,18770 € | 187,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17945 € | 448,62 € |
| 5.000 | 0,17089 € | 854,45 € |
| 7.500 | 0,16607 € | 1.245,52 € |
| 12.500 | 0,16019 € | 2.002,38 € |
| 17.500 | 0,15643 € | 2.737,53 € |
| 25.000 | 0,15255 € | 3.813,75 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |





