



0788640001 | |
|---|---|
DigiKey Part Number | WM11203TR-ND - Tape & Reel (TR) WM11203CT-ND - Cut Tape (CT) WM11203DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0788640001 |
Description | CONN SPRING BATTERY 4POS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Battery Contact Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0788640001 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Row Spacing 0.138" (3.50mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Battery Contact | Contact Finish Thickness 3.94µin (0.10µm) |
Number of Contacts 4 | Base Product Number |
Pitch 0.063" (1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,25500 € | 2,55 € |
| 25 | 0,23960 € | 5,99 € |
| 50 | 0,22800 € | 11,40 € |
| 100 | 0,21730 € | 21,73 € |
| 250 | 0,20360 € | 50,90 € |
| 500 | 0,19386 € | 96,93 € |
| 1.000 | 0,18459 € | 184,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20935 € | 523,38 € |
| 5.000 | 0,19935 € | 996,75 € |
| 7.500 | 0,19373 € | 1.452,98 € |
| 12.500 | 0,18687 € | 2.335,88 € |
| 17.500 | 0,18249 € | 3.193,58 € |
| 25.000 | 0,17796 € | 4.449,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |









