
0788470001 | |
|---|---|
DigiKey Part Number | 900-0788470001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0788470001 |
Description | SAS RECEP R/A SMT 0.76AU 29CKTS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 29 Position SAS Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0788470001 Models |
Category | Number of Positions 29 |
Manufacturer Molex | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tape & Reel (TR) | Features Board Guide, Dust Cap, Mating Guide |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SAS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 4,98213 € | 2.789,99 € |
| Unit Price without VAT: | 4,98213 € |
|---|---|
| Unit Price with VAT: | 5,92873 € |

