Image for 0788320006 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0788320006

DigiKey Part Number
0788320006-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0788320006
Description
CONN MICRO SAS RCP 25POS SLD SMD
Customer Reference
Detailed Description
25 Position SAS, Micro Receptacle Connector Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
0788320006 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
25
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Termination
Solder
Packaging
Tape & Reel (TR)
Features
Board Guide, Mating Guide
Part Status
Obsolete
Contact Finish
Gold
Connector Style
Receptacle
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
SAS, Micro
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.