Image for 0787981002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0787981002

DigiKey Part Number
900-0787981002TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0787981002
Description
SAS/PCIE RCPT ASSY R/A SMT .76AU
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 Position SAS Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0787981002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Style
Receptacle
Connector Type
SAS
Number of Positions
68
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5408,94465 €4.830,11 €
Unit Price without VAT:8,94465 €
Unit Price with VAT:10,64413 €