
0787885012 | |
|---|---|
DigiKey Part Number | 900-0787885012-ND |
Manufacturer | |
Manufacturer Product Number | 0787885012 |
Description | 2MM DR MGRID VREC SMT W/PGS PHBR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position Header Connector 0.079" (2.00mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0787885012 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 98.4µin (2.50µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.183" (4.65mm) |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Mated Stacking Heights 7.15mm, 8.35mm |
Number of Positions | Features Board Guide |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Pitch - Mating | Voltage Rating 125VAC |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Copper Alloy |
Termination | Contact Finish Thickness - Post 98.4µin (2.50µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 1,95992 € | 17.639,28 € |
| Unit Price without VAT: | 1,95992 € |
|---|---|
| Unit Price with VAT: | 2,33230 € |

