
0787884414 | |
|---|---|
DigiKey Part Number | WM26534-ND |
Manufacturer | |
Manufacturer Product Number | 0787884414 |
Description | 2MM DR MGRID VREC SMT TUBEPEG PH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 44 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0787884414 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 98.4µin (2.50µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.175" (4.45mm) |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Connector Type | Contact Finish - Post Tin |
Contact Type Female Socket | Features Board Guide |
Style Board to Board | Current Rating (Amps) 1A |
Number of Positions | Voltage Rating 125V |
Number of Positions Loaded All | Applications Automotive, General Purpose, Telecommunications |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 98.4µin (2.50µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 11 | 2,55545 € | 28,11 € |
| 33 | 2,36455 € | 78,03 € |
| 55 | 2,28073 € | 125,44 € |
| 110 | 2,17173 € | 238,89 € |
| 253 | 2,04771 € | 518,07 € |
| 506 | 1,95000 € | 986,70 € |
| 1.001 | 1,85840 € | 1.860,26 € |
| 2.508 | 1,74189 € | 4.368,66 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,60570 € |

