Image for 0787881812 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0787881812

DigiKey Part Number
900-0787881812-ND
Manufacturer
Manufacturer Product Number
0787881812
Description
2MM DR MGRID VREC SMT W/PEG T&R
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18 Position Header Connector 0.079" (2.00mm) Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
0787881812 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
98.4µin (2.50µm)
Series
Insulation Color
Black
Packaging
Tube
Insulation Height
0.183" (4.65mm)
Part Status
Active
Operating Temperature
-55°C ~ 105°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board
Mated Stacking Heights
7.15mm, 8.35mm
Number of Positions
Features
Board Guide
Number of Positions Loaded
All
Current Rating (Amps)
1A
Pitch - Mating
Voltage Rating
125VAC
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Row Spacing - Mating
0.079" (2.00mm)
Contact Shape
Square
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Termination
Contact Finish Thickness - Post
98.4µin (2.50µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12.0000,72499 €8.699,88 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,72499 €
Unit Price with VAT:0,86274 €