0787881222 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,08652 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,62325 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,08492 €
Datasheet
Image for 0787881222 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0787881222

DigiKey Part Number
900-0787881222-ND
Manufacturer
Manufacturer Product Number
0787881222
Description
2MM DR MGRID VREC SMT O/CAP/PEG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 Position Header Connector 0.079" (2.00mm) Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
0787881222 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
98.4µin (2.50µm)
Insulation Color
Black
Insulation Height
0.183" (4.65mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
7.15mm, 8.35mm
Ingress Protection
-
Features
-
Current Rating (Amps)
1A
Voltage Rating
125VAC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
98.4µin (2.50µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15.0000,62166 €9.324,90 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,62166 €
Unit Price with VAT:0,73978 €