
0787770001 | |
|---|---|
DigiKey Part Number | WM26309TR-ND - Tape & Reel (TR) WM26309CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0787770001 |
Description | CONN SAS/PCIE RCPT 68POS SLD SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 Position SAS/PCIe Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0787770001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS/PCIe | |
Number of Positions | 68 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide, Mating Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 € | 7,56 € |
| 10 | 6,42400 € | 64,24 € |
| 25 | 6,02160 € | 150,54 € |
| 50 | 5,73420 € | 286,71 € |
| 100 | 5,46050 € | 546,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,62260 € | 1.405,65 € |
| 500 | 5,35444 € | 2.677,22 € |
| 750 | 5,20359 € | 3.902,69 € |
| 1.250 | 5,01962 € | 6.274,52 € |
| 1.750 | 4,90202 € | 8.578,53 € |
| Unit Price without VAT: | 7,56000 € |
|---|---|
| Unit Price with VAT: | 8,99640 € |

