Image for 0787761001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0787761001

DigiKey Part Number
900-0787761001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0787761001
Description
SAS/PCIE RCPT R/A SMT .76AU 68CK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
68 Position SAS Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0787761001 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
68
Manufacturer
Molex
Mounting Type
Surface Mount, Right Angle
Series
Termination
Solder
Packaging
Tape & Reel (TR)
Features
Board Guide, Board Lock
Part Status
Active
Contact Finish
Gold
Connector Style
Receptacle
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
SAS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
40012,51780 €5.007,12 €
Unit Price without VAT:12,51780 €
Unit Price with VAT:14,89618 €