



0787760001 | |
|---|---|
DigiKey Part Number | WM26285-ND |
Manufacturer | |
Manufacturer Product Number | 0787760001 |
Description | CONN SAS RCPT 68POS SLD R/A SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 Position SAS Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0787760001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS | |
Number of Positions | 68 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Lock, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,96000 € | 13,96 € |
| 10 | 11,86100 € | 118,61 € |
| 25 | 11,11840 € | 277,96 € |
| 50 | 10,58780 € | 529,39 € |
| 100 | 10,08270 € | 1.008,27 € |
| 250 | 9,45196 € | 2.362,99 € |
| 500 | 9,00138 € | 4.500,69 € |
| Unit Price without VAT: | 13,96000 € |
|---|---|
| Unit Price with VAT: | 16,61240 € |

