
0787311007 | |
|---|---|
DigiKey Part Number | 900-0787311007-ND |
Manufacturer | |
Manufacturer Product Number | 0787311007 |
Description | CONN SKT DIMM 288POS PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 288 Position DIMM DDR4 SDRAM Socket Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0787311007 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Features Board Guide, Cover, Latches |
Series | Mounting Feature Normal, Standard - Top |
Packaging Tray | Card Thickness 0.055" (1.40mm) |
Part Status Active | Color Black |
Connector Style DIMM | Contact Finish Gold |
Number of Positions 288 | Contact Finish Thickness 30.0µin (0.76µm) |
Memory Type DDR4 SDRAM | Base Product Number |
Standards MO-309 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,49000 € | 23,49 € |
| 10 | 19,96400 € | 199,64 € |
| 32 | 18,39063 € | 588,50 € |
| 64 | 17,51359 € | 1.120,87 € |
| 128 | 16,67820 € | 2.134,81 € |
| 256 | 15,88316 € | 4.066,09 € |
| 512 | 15,12611 € | 7.744,57 € |
| Unit Price without VAT: | 23,49000 € |
|---|---|
| Unit Price with VAT: | 27,95310 € |

