
0787301005 | |
|---|---|
DigiKey Part Number | 900-0787301005-ND |
Manufacturer | |
Manufacturer Product Number | 0787301005 |
Description | CONN SKT DIMM 288POS SMD |
Customer Reference | |
Detailed Description | 288 Position DIMM DDR4 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0787301005 Models |
Category | Mounting Type Surface Mount |
Manufacturer Molex | Features Latches |
Series | Mounting Feature Normal, Standard - Top |
Packaging Bulk | Card Thickness 0.055" (1.40mm) |
Part Status Obsolete | Height 0.571" (14.50mm) |
Connector Style DIMM | Color White |
Number of Positions 288 | Contact Finish Gold |
Memory Type DDR4 SDRAM | Contact Finish Thickness 30.0µin (0.76µm) |
Standards MO-309 | Base Product Number |

