Similar

Category | Insertion, Removal Method Push In, Pull Out |
Manufacturer Molex | Mounting Type Surface Mount, Right Angle |
Series | Features Switch |
Packaging Tape & Reel (TR) | Height Above Board 0.055" (1.40mm) |
Part Status Obsolete | Mounting Feature Normal, Standard - Top |
Card Type Micro SIM | Contact Finish Gold |
Number of Positions 7 (6 + 1) | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Connector | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIM7050-6-0-00-A | GCT | 13.402 | 2073-SIM7050-6-0-00-ACT-ND | 1,01000 € | Similar |


