




0787270001 | |
|---|---|
DigiKey Part Number | WM9260TR-ND - Tape & Reel (TR) WM9260CT-ND - Cut Tape (CT) WM9260DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0787270001 |
Description | CONN MICRO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + 1) Position Card Connector Micro SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0787270001 Models |
Category | Insertion, Removal Method Push In, Pull Out |
Manufacturer Molex | Mounting Type Surface Mount, Right Angle |
Series | Features Switch |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height Above Board 0.055" (1.40mm) |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type Micro SIM | Contact Finish Gold |
Number of Positions 7 (6 + 1) | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Connector | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 1,01100 € | 10,11 € |
| 25 | 0,94720 € | 23,68 € |
| 50 | 0,90200 € | 45,10 € |
| 100 | 0,85880 € | 85,88 € |
| 250 | 0,80504 € | 201,26 € |
| 500 | 0,76660 € | 383,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,73693 € | 884,32 € |
| 2.400 | 0,70177 € | 1.684,25 € |
| 3.600 | 0,68199 € | 2.455,16 € |
| 6.000 | 0,65787 € | 3.947,22 € |
| 8.400 | 0,64245 € | 5.396,58 € |
| 12.000 | 0,62650 € | 7.518,00 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |











