288 Position DIMM DDR4 SDRAM Socket Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0787261065

DigiKey Part Number
2266-787261065-23-ND
Manufacturer
Manufacturer Product Number
0787261065
Description
CONN SKT DIMM 288POS PCB
Customer Reference
Detailed Description
288 Position DIMM DDR4 SDRAM Socket Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
DIMM
Number of Positions
288
Memory Type
DDR4 SDRAM
Standards
MO-309
Mounting Type
Through Hole
Insertion Angle
-
Features
Board Lock, Latches
Mounting Feature
Normal, Standard - Top
Card Thickness
-
Height
-
Color
Yellow
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 43,03 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.