288 Position DIMM DDR4 SDRAM Socket Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0787261036

DigiKey Part Number
900-0787261036-ND
Manufacturer
Manufacturer Product Number
0787261036
Description
CONN SKT DIMM 288POS PCB
Customer Reference
Detailed Description
288 Position DIMM DDR4 SDRAM Socket Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0787261036 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Features
Board Lock, Latches
Series
Mounting Feature
Normal, Standard - Top
Packaging
Tray
Card Thickness
0.055" (1.40mm)
Part Status
Obsolete
Color
Blue
Connector Style
DIMM
Contact Finish
Gold
Number of Positions
288
Contact Finish Thickness
15.0µin (0.38µm)
Memory Type
DDR4 SDRAM
Base Product Number
Standards
MO-309
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.