288 Position DIMM DDR4 SDRAM Socket Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0787261026

DigiKey Part Number
900-0787261026TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0787261026
Description
CONN SKT DIMM 288POS PCB
Customer Reference
Detailed Description
288 Position DIMM DDR4 SDRAM Socket Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0787261026 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Style
DIMM
Number of Positions
288
Memory Type
DDR4 SDRAM
Standards
MO-309
Mounting Type
Through Hole
Insertion Angle
-
Features
Board Lock, Latches
Mounting Feature
Normal, Standard - Top
Card Thickness
0.055" (1.40mm)
Height
-
Color
Black
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.