
Category | Mounting Type Through Hole |
Manufacturer Molex | Features Board Lock, Latches |
Series | Mounting Feature Normal, Standard - Top |
Packaging Tray | Card Thickness 0.055" (1.40mm) |
Part Status Obsolete | Color Blue |
Connector Style DIMM | Contact Finish Gold |
Number of Positions 288 | Contact Finish Thickness 50.0µin (1.27µm) |
Memory Type DDR4 SDRAM | Base Product Number |
Standards MO-310A |

