
0787261004 | |
|---|---|
DigiKey Part Number | 0787261004-ND |
Manufacturer | |
Manufacturer Product Number | 0787261004 |
Description | CONN SKT DIMM 288POS PCB |
Customer Reference | |
Detailed Description | 288 Position DIMM DDR4 SDRAM Socket Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0787261004 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Features Board Lock, Latches |
Series | Mounting Feature Normal, Standard - Top |
Packaging Tray | Card Thickness 0.055" (1.40mm) |
Part Status Obsolete | Color Black |
Connector Style DIMM | Contact Finish Gold |
Number of Positions 288 | Contact Finish Thickness 30.0µin (0.76µm) |
Memory Type DDR4 SDRAM | Base Product Number |
Standards MO-310A |

