



0787261002 | |
|---|---|
DigiKey Part Number | WM10330-ND |
Manufacturer | |
Manufacturer Product Number | 0787261002 |
Description | CONN SKT DIMM 288POS PCB |
Customer Reference | |
Detailed Description | 288 Position DIMM DDR4 SDRAM Socket Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0787261002 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Features Board Lock, Latches |
Series | Mounting Feature Normal, Standard - Top |
Packaging Tray | Card Thickness 0.055" (1.40mm) |
Part Status Obsolete | Color Black |
Connector Style DIMM | Contact Finish Gold |
Number of Positions 288 | Contact Finish Thickness 30.0µin (0.76µm) |
Memory Type DDR4 SDRAM | Base Product Number |
Standards MO-310A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,82000 € | 28,82 € |
| 10 | 24,49700 € | 244,97 € |
| 25 | 22,96360 € | 574,09 € |
| 50 | 21,86820 € | 1.093,41 € |
| 100 | 20,82530 € | 2.082,53 € |
| Unit Price without VAT: | 28,82000 € |
|---|---|
| Unit Price with VAT: | 34,29580 € |

