
Category | Features Closed Frame |
Manufacturer Molex | Termination Solder |
Series | Contact Finish - Post Gold |
Packaging Tray | Contact Finish Thickness - Post Flash |
Part Status Obsolete | Contact Material - Post Copper Alloy |
Type Camera Socket | Housing Material Thermoplastic |
Number of Positions or Pins (Grid) 18 (2 x 9) | Operating Temperature -30°C ~ 85°C |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 12.0µin (0.30µm) | Current Rating (Amps) 0.5 A |
Contact Material - Mating Copper Alloy | Contact Resistance 60mOhm |
Mounting Type Surface Mount | Base Product Number |

