
0787200001 | |
|---|---|
DigiKey Part Number | 900-0787200001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0787200001 |
Description | SAS RECEP VT PRESSFIT 0.76AULF 2 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 29 Position SAS Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0787200001 Models |
Category | Number of Positions 29 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tape & Reel (TR) | Features Board Guide, Mating Guide |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SAS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 768 | 3,59164 € | 2.758,38 € |
| Unit Price without VAT: | 3,59164 € |
|---|---|
| Unit Price with VAT: | 4,27405 € |

