
0787180001 | |
|---|---|
DigiKey Part Number | 0787180001-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0787180001 |
Description | SAS R/A SMT RECEP 0.76AU 29CKT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 29 Position SAS Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0787180001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS | |
Number of Positions | 29 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Lock, Mating Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 5,12578 € | 2.767,92 € |
| Unit Price without VAT: | 5,12578 € |
|---|---|
| Unit Price with VAT: | 6,09968 € |

