
0787150011 | |
|---|---|
DigiKey Part Number | 0787150011-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0787150011 |
Description | CONN RCPT 29POS SLD SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 29 Position SAS, SATA Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0787150011 Models |
Category | Number of Positions 29 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tape & Reel (TR) | Features Board Guide, Mating Guide |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SAS, SATA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,62177 € | 7.621,77 € |
| Unit Price without VAT: | 7,62177 € |
|---|---|
| Unit Price with VAT: | 9,06991 € |

