



0787150004 | |
|---|---|
DigiKey Part Number | WM20477TR-ND - Tape & Reel (TR) WM20477CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0787150004 |
Description | CONN RCPT 29POS SLD SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 29 Position SAS, SATA Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0787150004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS, SATA | |
Number of Positions | 29 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 € | 9,59 € |
| 10 | 8,14800 € | 81,48 € |
| 100 | 6,95310 € | 695,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,87416 € | 1.968,54 € |
| 500 | 7,49868 € | 3.749,34 € |
| 750 | 7,28743 € | 5.465,57 € |
| 1.250 | 7,02982 € | 8.787,27 € |
| Unit Price without VAT: | 9,59000 € |
|---|---|
| Unit Price with VAT: | 11,41210 € |

