
0786922222 | |
|---|---|
DigiKey Part Number | 0786922222-ND |
Manufacturer | |
Manufacturer Product Number | 0786922222 |
Description | CONN HEADER IMPACT 4POS PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Connector Header, Male Blades Through Hole Black Impact |
Datasheet | Datasheet |
EDA/CAD Models | 0786922222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Blades | |
Connector Style | Impact | |
Number of Positions | 4 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 4 Power | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -20°C ~ 85°C | |
Voltage Rating | 250V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 8,91466 € | 2.852,69 € |
| Unit Price without VAT: | 8,91466 € |
|---|---|
| Unit Price with VAT: | 10,60845 € |

