
0785920301 | |
|---|---|
DigiKey Part Number | 0785920301-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0785920301 |
Description | CONN RCPT MICRO HDMI 19POS SMD |
Customer Reference | |
Detailed Description | HDMI - Micro Receptacle Connector 19 Position Board Edge, Cutout; Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | HDMI - Micro | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Board Edge, Cutout; Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.8A per Contact | |
Voltage - Rated | 30V | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Base Product Number |

