Image for 0785600002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0785600002

DigiKey Part Number
0785600002-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0785600002
Description
CONN RCPT USB A/ESATA COMBO SMD
Customer Reference
Detailed Description
USB-A (USB TYPE-A) and eSATA, Combo Receptacle Connector 11 (4+7) Position Board Edge, Cutout; Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-35°C ~ 85°C
Manufacturer
Molex
Number of Ports
1
Series
Current Rating (Amps)
1.5A per Contact
Packaging
Tape & Reel (TR)
Voltage - Rated
15VDC
Part Status
Obsolete
Mating Cycles
1500
Connector Type
USB-A (USB TYPE-A) and eSATA, Combo
Shielding
Shielded
Number of Contacts
11 (4+7)
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Steel, Stainless
Mounting Type
Board Edge, Cutout; Surface Mount, Right Angle
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal
Insulation Color
Black
Termination
Solder
Base Product Number
Features
Board Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.