
0785600001 | |
|---|---|
DigiKey Part Number | 0785600001-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0785600001 |
Description | CONN RCPT USB A/ESATA COMBO SMD |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) and eSATA, Combo Receptacle Connector 11 (4+7) Position Board Edge, Cutout; Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0785600001 Models |
Category | Operating Temperature -35°C ~ 85°C |
Manufacturer Molex | Number of Ports 1 |
Series | Current Rating (Amps) 1.5A per Contact |
Packaging Tape & Reel (TR) | Voltage - Rated 15VDC |
Part Status Obsolete | Mating Cycles 1500 |
Connector Type USB-A (USB TYPE-A) and eSATA, Combo | Shielding Shielded |
Number of Contacts 11 (4+7) | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel, Stainless |
Mounting Type Board Edge, Cutout; Surface Mount, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
Features Board Lock |

