
Category | Mounting Type Through Hole |
Manufacturer Molex | Features Board Lock, Latches |
Series | Mounting Feature Normal, Standard - Top |
Packaging Tray | Card Thickness 0.050" (1.27mm) |
Part Status Obsolete | Color Blue |
Connector Style DIMM | Contact Finish Gold |
Number of Positions 240 | Contact Finish Thickness 30.0µin (0.76µm) |
Memory Type DDR3 SDRAM | Base Product Number |
Standards SO-012 |

