6 Position Card Connector Micro SIM Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0785450010

DigiKey Part Number
0785450010-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0785450010
Description
CONN MICRO SIM CARD SMD
Customer Reference
Detailed Description
6 Position Card Connector Micro SIM Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Card Type
Micro SIM
Number of Positions
6
Connector Type
Connector
Insertion, Removal Method
Push In, Pull Out
Ejector Side
-
Mounting Type
Surface Mount
Features
-
Height Above Board
0.034" (0.86mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9.263 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

9.263In Stock
Ships from WEC