
0785280001 | |
|---|---|
DigiKey Part Number | 0785280001-ND |
Manufacturer | |
Manufacturer Product Number | 0785280001 |
Description | CONN MICRO SAS PLG 25POS SLD PCB |
Customer Reference | |
Detailed Description | 25 Position SAS, Micro Plug Connector Solder Board Edge, Straddle Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0785280001 Models |
Category | Number of Positions 25 |
Manufacturer Molex | Mounting Type Board Edge, Straddle Mount |
Series | Termination Solder |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Plug | Base Product Number |
Connector Type SAS, Micro |

