Similar

Category | Insertion, Removal Method Push In, Push Out |
Manufacturer Molex | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide |
Packaging Tray | Height Above Board 0.059" (1.50mm) |
Part Status Obsolete | Mounting Feature Normal, Standard - Top |
Card Type SIM Card | Contact Finish Gold |
Number of Positions 9 (8 + 1) | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Connector and Ejector | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIM4065-8-1-15-00-A | GCT | 2.323 | 2073-SIM4065-8-1-15-00-ACT-ND | 1,70000 € | Similar |


