
Category | Features Closed Frame |
Manufacturer Molex | Termination Solder |
Series | Pitch - Post 0.024" (0.60mm) |
Packaging Tape & Reel (TR) | Contact Finish - Post Gold |
Part Status Obsolete | Contact Finish Thickness - Post Flash |
Type Camera Socket | Contact Material - Post Copper Alloy |
Number of Positions or Pins (Grid) 24 (2 x 4, 2 x 8) | Housing Material Plastic |
Pitch - Mating 0.024" (0.60mm) | Operating Temperature -55°C ~ 85°C |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 12.0µin (0.30µm) | Current Rating (Amps) 0.5 A |
Contact Material - Mating Copper Alloy | Contact Resistance 80mOhm |
Mounting Type Surface Mount | Base Product Number |

