22 Position SATA Plug Connector Solder Board Cutout, Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0784480001

DigiKey Part Number
0784480001-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0784480001
Description
CONN SATA PLUG 22POS SLD SMD
Customer Reference
Detailed Description
22 Position SATA Plug Connector Solder Board Cutout, Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions
22
Manufacturer
Molex
Mounting Type
Board Cutout, Surface Mount
Series
Termination
Solder
Packaging
Tape & Reel (TR)
Features
Latch Lock
Part Status
Obsolete
Contact Finish
Gold
Connector Style
Plug
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
SATA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.