
0784463822 | |
|---|---|
DigiKey Part Number | 0784463822-ND |
Manufacturer | |
Manufacturer Product Number | 0784463822 |
Description | CONN HEADER IMPACT 4POS PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Connector Header, Male Blades Through Hole Black Impact |
Datasheet | Datasheet |
EDA/CAD Models | 0784463822 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Termination Press-Fit |
Series | Contact Layout, Typical 4 Power |
Packaging Tray | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Blades | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Impact | Color Black |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 85°C |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | 10,23925 € | 2.580,29 € |
| Unit Price without VAT: | 10,23925 € |
|---|---|
| Unit Price with VAT: | 12,18471 € |

