
Category | Mounting Type Through Hole |
Manufacturer Molex | Features Board Guide, Latches |
Series | Mounting Feature Normal, Standard - Top |
Packaging Tray | Card Thickness 0.050" (1.27mm) |
Part Status Obsolete | Height 0.570" (14.50mm) |
Connector Style DIMM | Color Black |
Number of Positions 240 | Contact Finish Gold |
Memory Type DDR3 SDRAM | Contact Finish Thickness 30.0µin (0.76µm) |
Standards MO-269 | Base Product Number |

