4 Connector Header, Male Blades Through Hole Black Impact
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0783991011

DigiKey Part Number
WM23577-ND
Manufacturer
Manufacturer Product Number
0783991011
Description
CONN HEADER IMPACT 4POS PCB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Connector Header, Male Blades Through Hole Black Impact
Datasheet
 Datasheet
EDA/CAD Models
0783991011 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Blades
Connector Style
Impact
Number of Positions
4
Number of Positions Loaded
All
Pitch
-
Number of Rows
2
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
4 Power
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
17,11000 €7,11 €
106,04100 €60,41 €
255,66160 €141,54 €
505,39140 €269,57 €
1005,13410 €513,41 €
4204,63983 €1.948,73 €
8404,41860 €3.711,62 €
1.2604,29412 €5.410,59 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,11000 €
Unit Price with VAT:8,46090 €