240 Position DIMM DDR3 SDRAM Socket Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0783730001

DigiKey Part Number
2266-783730001-23-ND
Manufacturer
Manufacturer Product Number
0783730001
Description
CONN SKT DIMM 240POS PCB
Customer Reference
Detailed Description
240 Position DIMM DDR3 SDRAM Socket Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0783730001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Insertion Angle
25° Angle
Series
Features
Board Guide, Board Lock, Latches
Packaging
Tray
Mounting Feature
Normal, Standard - Top
Part Status
Obsolete
Card Thickness
0.050" (1.27mm)
Connector Style
DIMM
Color
Black
Number of Positions
240
Contact Finish
Gold
Memory Type
DDR3 SDRAM
Contact Finish Thickness
30.0µin (0.76µm)
Standards
MO-269
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 140
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,84 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.