
0783532001 | |
|---|---|
DigiKey Part Number | 0783532001-ND |
Manufacturer | |
Manufacturer Product Number | 0783532001 |
Description | CONN HEADER IMPACT 6POS EDGE MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Connector Header, Male Blades Board Edge, Through Hole, Right Angle Black Impact, Hold Down Right |
Datasheet | Datasheet |
EDA/CAD Models | 0783532001 Models |
Category | Termination Press-Fit |
Manufacturer Molex | Contact Layout, Typical 6 Power |
Series | Features Board Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Blades | Color Black |
Connector Style Impact, Hold Down Right | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Voltage Rating 250V |
Number of Rows 3 | Base Product Number |
Mounting Type Board Edge, Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 16,19067 € | 1.942,88 € |
| Unit Price without VAT: | 16,19067 € |
|---|---|
| Unit Price with VAT: | 19,26690 € |

