
0783491011 | |
|---|---|
DigiKey Part Number | 900-0783491011-ND |
Manufacturer | |
Manufacturer Product Number | 0783491011 |
Description | IMPACT PWR 4PR RAHDR L/HDNPF.76A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Connector Header, Male Blades Board Edge, Through Hole, Right Angle Black Impact, Hold Down Left |
Datasheet | Datasheet |
EDA/CAD Models | 0783491011 Models |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer Molex | Termination Press-Fit |
Series | Contact Layout, Typical 4 Power |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Blades | Color Black |
Connector Style Impact, Hold Down Left | Current Rating (Amps) 20A |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 85°C |
Pitch 0.205" (5.20mm) | Voltage Rating 250V |
Number of Rows 2 | Base Product Number |
Number of Columns 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 272 | 14,47551 € | 3.937,34 € |
| Unit Price without VAT: | 14,47551 € |
|---|---|
| Unit Price with VAT: | 17,22586 € |

